
IS32FL3202-DWLA3-TR | |
|---|---|
DigiKey Part Number | 2521-IS32FL3202-DWLA3-TR-ND - Tape & Reel (TR) 2521-IS32FL3202-DWLA3-TRCT-ND - Cut Tape (CT) 2521-IS32FL3202-DWLA3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS32FL3202-DWLA3-TR |
Description | IC LED DVR CONTROLLER 63MA 10DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Controller Step-Down (Buck) PWM Dimming 63mA 10-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 3.5V | |
Voltage - Supply (Max) | 6.5V | |
Voltage - Output | 3.5V ~ 6.5V | |
Current - Output / Channel | 63mA | |
Frequency | - | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,35000 zł | 5,35 zł |
| 10 | 3,90000 zł | 39,00 zł |
| 25 | 3,53760 zł | 88,44 zł |
| 100 | 3,13910 zł | 313,91 zł |
| 250 | 2,94892 zł | 737,23 zł |
| 500 | 2,83430 zł | 1 417,15 zł |
| 1 000 | 2,80190 zł | 2 801,90 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,64027 zł | 6 600,68 zł |
| 5 000 | 2,58022 zł | 12 901,10 zł |
| 7 500 | 2,55015 zł | 19 126,12 zł |
| 12 500 | 2,51684 zł | 31 460,50 zł |
| Unit Price without VAT: | 5,35000 zł |
|---|---|
| Unit Price with VAT: | 6,58050 zł |

