LED Lighting MP-3020 White, Cool 6500K 6.1V 120mA 110° 1208 (3020 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP-3020-2100-65-70

DigiKey Part Number
1214-1306-2-ND - Tape & Reel (TR)
1214-1306-1-ND - Cut Tape (CT)
1214-1306-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP-3020-2100-65-70
Description
LED MP3020 COOL WHITE 6500K 3020
Customer Reference
Detailed Description
LED Lighting MP-3020 White, Cool 6500K 6.1V 120mA 110° 1208 (3020 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
70
Mfr
Current - Max
120mA
Series
Viewing Angle
110°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Not For New Designs
Package / Case
1208 (3020 Metric)
Color
Supplier Device Package
3020
CCT (K)
6500K
Size / Dimension
0.118" L x 0.079" W (3.00mm x 2.00mm)
Flux @ 25°C, Current - Test
90lm (Typ)
Height - Seated (Max)
0.020" (0.52mm)
Current - Test
120mA
Thermal Resistance of Package
23°C/W
Voltage - Forward (Vf) (Typ)
6.1V
Base Product Number
Lumens/Watt @ Current - Test
110 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L130-6570002011001Lumileds01416-1488-2-ND0,33843 złSimilar
In-Stock: 7 058
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,83000 zł0,83 zł
100,56700 zł5,67 zł
1000,39680 zł39,68 zł
5000,31822 zł159,11 zł
1 0000,29215 zł292,15 zł
2 0000,26992 zł539,84 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,27888 zł1 394,40 zł
10 0000,26151 zł2 615,10 zł
15 0000,25260 zł3 789,00 zł
25 0000,24253 zł6 063,25 zł
35 0000,23654 zł8 278,90 zł
50 0000,23069 zł11 534,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,83000 zł
Unit Price with VAT:1,02090 zł