Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXM-7-30-90-9-AA00-F2-2 | |
|---|---|
DigiKey Part Number | CXM-7-30-90-9-AA00-F2-2-ND |
Manufacturer | |
Manufacturer Product Number | CXM-7-30-90-9-AA00-F2-2 |
Description | LED COB CXM-7 WARM WHT SQU 3000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CXM-7 White, Warm Square |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 8.8V |
Series | Lumens/Watt @ Current - Test 98 lm/W |
Packaging Tray | Current - Max 1.4A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 13.00mm L x 13.00mm W |
CCT (K) 3000K 2-Step MacAdam Ellipse | Height 1.37mm |
Configuration Square | Light Emitting Surface (LES) 7.50mm Dia |
Luminous Flux @ Current/Temperature 550lm (Typ) | Lens Type Flat |
Current - Test 640mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXM-7-30-90-9-AA00-F2-3 | Luminus Devices Inc. | 0 | CXM-7-30-90-9-AA00-F2-3-ND | 3,87088 zł | Parametric Equivalent |
| CXM-7-30-95-9-AA00-F2-2 | Luminus Devices Inc. | 0 | CXM-7-30-95-9-AA00-F2-2-ND | 0,00000 zł | Parametric Equivalent |
| CXM-7-30-95-9-AA00-F2-3 | Luminus Devices Inc. | 0 | CXM-7-30-95-9-AA00-F2-3-ND | 4,25797 zł | Parametric Equivalent |



