CIM-22-40-95-36-TC60-F7-3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 40,14658 zł
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 33,45548 zł
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 26,54320 zł
Datasheet

Parametric Equivalent


Cree LED
In Stock: 91
Unit Price: 46,97000 zł
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 55,74000 zł
Datasheet
Image for CIM-22-40-95-36-TC60-F7-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIM-22-40-95-36-TC60-F7-3

DigiKey Part Number
1214-CIM-22-40-95-36-TC60-F7-3-ND
Manufacturer
Manufacturer Product Number
CIM-22-40-95-36-TC60-F7-3
Description
CIM-22-40-95-36-TC60-F7-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CIM-22 Gen6 White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Luminus Devices Inc.
Voltage - Forward (Vf) (Typ)
33.2V
Series
Lumens/Watt @ Current - Test
146 lm/W
Packaging
Tray
Current - Max
2.6A
Part Status
Active
CRI (Color Rendering Index)
95
Type
Chip On Board (COB)
Viewing Angle
120°
Color
White, Neutral
Size / Dimension
28.00mm L x 28.00mm W
CCT (K)
4000K 3-Step MacAdam Ellipse
Height
1.37mm
Configuration
Square
Light Emitting Surface (LES)
22.00mm Dia
Luminous Flux @ Current/Temperature
4785lm (Typ)
Lens Type
Flat
Current - Test
990mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CIM-22-40-95-36-AC40-F5-2Luminus Devices Inc.01214-CIM-22-40-95-36-AC40-F5-2-ND40,14658 złParametric Equivalent
CIM-22-40-95-36-AC40-F5-3Luminus Devices Inc.01214-CIM-22-40-95-36-AC40-F5-3-ND33,45548 złParametric Equivalent
CIM-22-40-95-36-TC60-F7-2Luminus Devices Inc.01214-CIM-22-40-95-36-TC60-F7-2-ND26,54320 złParametric Equivalent
CMU2236-0000-000N0Z0A40HCree LED9190-CMU2236-0000-000N0Z0A40H-ND46,97000 złParametric Equivalent
CMU2236-R040-000N0Z0A40HCree LED090-CMU2236-R040-000N0Z0A40H-ND55,74000 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tray
QuantityUnit PriceExt Price
40024,60775 zł9 843,10 zł
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:24,60775 zł
Unit Price with VAT:30,26753 zł