CIM-22-40-80-36-AC40-F5-3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 36,49690 zł
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 26,54320 zł
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 24,60775 zł
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 26,54320 zł
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 24,60775 zł
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 33,20770 zł
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 39,92250 zł
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 47,85820 zł
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 36,84150 zł
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 44,21000 zł
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) CIM-22 Gen 4 White, Neutral Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIM-22-40-80-36-AC40-F5-3

DigiKey Part Number
1214-CIM-22-40-80-36-AC40-F5-3-ND
Manufacturer
Manufacturer Product Number
CIM-22-40-80-36-AC40-F5-3
Description
GENERATION 4 STANDARD COB PRODUC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CIM-22 Gen 4 White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Luminus Devices Inc.
Voltage - Forward (Vf) (Typ)
33.3V
Series
Lumens/Watt @ Current - Test
175 lm/W
Packaging
Tray
Current - Max
3A
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
120°
Color
White, Neutral
Size / Dimension
28.00mm L x 28.00mm W
CCT (K)
4000K 3-Step MacAdam Ellipse
Height
1.37mm
Configuration
Square
Light Emitting Surface (LES)
22.00mm Dia
Luminous Flux @ Current/Temperature
5785lm (Typ)
Lens Type
Flat
Current - Test
990mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CIM-22-40-80-36-AC40-F5-2Luminus Devices Inc.01214-CIM-22-40-80-36-AC40-F5-2-ND36,49690 złParametric Equivalent
CIM-22-40-80-36-TC60-F7-2Luminus Devices Inc.01214-CIM-22-40-80-36-TC60-F7-2-ND26,54320 złParametric Equivalent
CIM-22-40-80-36-TC60-F7-3Luminus Devices Inc.01214-CIM-22-40-80-36-TC60-F7-3-ND24,60775 złParametric Equivalent
CIM-22-40-90-36-TC60-F7-2Luminus Devices Inc.01214-CIM-22-40-90-36-TC60-F7-2-ND26,54320 złParametric Equivalent
CIM-22-40-90-36-TC60-F7-3Luminus Devices Inc.01214-CIM-22-40-90-36-TC60-F7-3-ND24,60775 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tray
QuantityUnit PriceExt Price
40030,41408 zł12 165,63 zł
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:30,41408 zł
Unit Price with VAT:37,40932 zł