CIM-14-65-80-36-AC40-F5-3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 12,93981 zł
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 11,77856 zł
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 11,72324 zł
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 10,67256 zł
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 13,82458 zł
Datasheet

Parametric Equivalent


Citizen
In Stock: 0
Unit Price: 34,62729 zł
Datasheet

Parametric Equivalent


Citizen
In Stock: 0
Unit Price: 31,47938 zł
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 11,32476 zł
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 16,90311 zł
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) CIM-14 Gen 4 White, Cool Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIM-14-65-80-36-AC40-F5-3

DigiKey Part Number
1214-CIM-14-65-80-36-AC40-F5-3-ND
Manufacturer
Manufacturer Product Number
CIM-14-65-80-36-AC40-F5-3
Description
GENERATION 4 STANDARD COB PRODUC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CIM-14 Gen 4 White, Cool Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Luminus Devices Inc.
Voltage - Forward (Vf) (Typ)
33.5V
Series
Lumens/Watt @ Current - Test
159 lm/W
Packaging
Tray
Current - Max
1.3A
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
120°
Color
White, Cool
Size / Dimension
19.00mm L x 19.00mm W
CCT (K)
6500K 3-Step MacAdam Ellipse
Height
1.37mm
Configuration
Square
Light Emitting Surface (LES)
14.50mm Dia
Luminous Flux @ Current/Temperature
2400lm (Typ)
Lens Type
Flat
Current - Test
450mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CIM-14-65-80-36-TC60-F7-2Luminus Devices Inc.01214-CIM-14-65-80-36-TC60-F7-2-ND12,93981 złParametric Equivalent
CIM-14-65-80-36-TC60-F7-3Luminus Devices Inc.01214-CIM-14-65-80-36-TC60-F7-3-ND11,77856 złParametric Equivalent
CXM-11-65-80-36-AC30-F4-3Luminus Devices Inc.0CXM-11-65-80-36-AC30-F4-3-ND11,72324 złParametric Equivalent
CXM-11-65-80-36-AC30-F4-5Luminus Devices Inc.0CXM-11-65-80-36-AC30-F4-5-ND10,67256 złParametric Equivalent
CXM-11-65-80-36-AC40-F5-3Luminus Devices Inc.01214-CXM-11-65-80-36-AC40-F5-3-ND13,82458 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tray
QuantityUnit PriceExt Price
67513,54812 zł9 144,98 zł
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,54812 zł
Unit Price with VAT:16,66419 zł