
SMBJ14CA | |
|---|---|
DigiKey Part Number | 4491-SMBJ14CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ14CA |
Description | TVS 600W DIODE 14VWM BiDir SMB |
Customer Reference | |
Detailed Description | 23.2V Clamp 25.86A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 23.2V |
Mfr | Current - Peak Pulse (10/1000µs) 25.86A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 14V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 15.6V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 zł | 0,50 zł |
| 10 | 0,48800 zł | 4,88 zł |
| 100 | 0,47400 zł | 47,40 zł |
| 500 | 0,28726 zł | 143,63 zł |
| 1 000 | 0,26931 zł | 269,31 zł |
| 2 000 | 0,25136 zł | 502,72 zł |
| Unit Price without VAT: | 0,50000 zł |
|---|---|
| Unit Price with VAT: | 0,61500 zł |

