
5.0SMDJ43CA-A | |
|---|---|
DigiKey Part Number | 4491-5.0SMDJ43CA-ATR-ND - Tape & Reel (TR) |
Manufacturer | Yenyo Technology |
Manufacturer Product Number | 5.0SMDJ43CA-A |
Description | TVS DIODE 43VWM 69.4VC DO214AB |
Customer Reference | |
Detailed Description | 69.4V Clamp 72.05A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 5000W (5kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 43V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 47.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 69.4V | Base Product Number |
Current - Peak Pulse (10/1000µs) 72.05A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 zł | 2,87 zł |
| 10 | 2,54900 zł | 25,49 zł |
| 20 | 2,33400 zł | 46,68 zł |
| 100 | 1,86720 zł | 186,72 zł |
| 500 | 1,47222 zł | 736,11 zł |
| 1 000 | 1,29269 zł | 1 292,69 zł |
| Unit Price without VAT: | 2,87000 zł |
|---|---|
| Unit Price with VAT: | 3,53010 zł |

