
1.5KE120CA | |
|---|---|
DigiKey Part Number | 4491-1.5KE120CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE120CA |
Description | TVS 1500W 120Vbr Bi-Dir DO-201AE |
Customer Reference | |
Detailed Description | 165V Clamp 9.2A Ipp Tvs Diode Through Hole DO-201AE |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 165V |
Mfr | Current - Peak Pulse (10/1000µs) 9.2A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 102V | Package / Case DO-201AE, Axial |
Voltage - Breakdown (Min) 114V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 zł | 0,79 zł |
| 10 | 0,58200 zł | 5,82 zł |
| 100 | 0,45240 zł | 45,24 zł |
| 500 | 0,39498 zł | 197,49 zł |
| 1 000 | 0,37703 zł | 377,03 zł |
| 2 000 | 0,35190 zł | 703,80 zł |
| Unit Price without VAT: | 0,79000 zł |
|---|---|
| Unit Price with VAT: | 0,97170 zł |

