LED Lighting LUXEON 3535 White, Warm 2700K 3.1V 100mA 115° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXM8-PW27-0000

DigiKey Part Number
1416-1106-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MXM8-PW27-0000
Description
LED LUXEON WARM WHITE 2700K 2SMD
Customer Reference
Detailed Description
LED Lighting LUXEON 3535 White, Warm 2700K 3.1V 100mA 115° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
2700K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
32lm (Typ)
Current - Test
100mA
Voltage - Forward (Vf) (Typ)
3.1V
Lumens/Watt @ Current - Test
103 lm/W
CRI (Color Rendering Index)
80
Current - Max
150mA
Viewing Angle
115°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
3535
Size / Dimension
0.138" L x 0.138" W (3.50mm x 3.50mm)
Height - Seated (Max)
0.053" (1.35mm)
Thermal Resistance of Package
20°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.