
LXR0-QR00 | |
|---|---|
cms-digikey-product-number | 1416-1163-2-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | LXR0-QR00 |
cms-description | LED LUXEON M BLUE 453NM SMD |
cms-customer-reference | |
cms-detailed-description | LED Lighting Color LUXEON M Blue 453nm (445nm ~ 460nm) 2828 (7070 Metric) |
cms-datasheet | cms-datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Wavelength | 453nm (445nm ~ 460nm) | |
Current - Test | 2.8A | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 4.2A | |
Luminous Flux @ Current/Temperature | 4350mW (4200mW ~ 4500mW) | |
Temperature - Test | 85°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2828 (7070 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.152" (3.87mm) | |
Thermal Resistance of Package | 1.25°C/W | |
Base Product Number |















