Image for L2C5-40HG1202E0600 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L2C5-40HG1202E0600

DigiKey Part Number
1416-L2C5-40HG1202E0600-ND
Manufacturer
Manufacturer Product Number
L2C5-40HG1202E0600
Description
LED COB LUXEON WHT RECT 4000K
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CoB with CrispColor Technology™ White, Neutral Rectangle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Lumileds
Voltage - Forward (Vf) (Typ)
34.5V
Series
Lumens/Watt @ Current - Test
111 lm/W
Packaging
Tube
Current - Max
400mA
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Neutral
Size / Dimension
15.00mm L x 12.00mm W
CCT (K)
4000K 3-Step MacAdam Ellipse
Height
1.50mm
Configuration
Rectangle
Light Emitting Surface (LES)
6.50mm Dia
Luminous Flux @ Current/Temperature
767lm (Typ)
Lens Type
Flat
Current - Test
200mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tube
QuantityUnit PriceExt Price
40013,68303 zł5 473,21 zł
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,68303 zł
Unit Price with VAT:16,83013 zł