L2C5-27901204F1300 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 16,54473 zł
Datasheet
Image for L2C5-27901204F1300 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L2C5-27901204F1300

DigiKey Part Number
1416-L2C5-27901204F1300-ND
Manufacturer
Manufacturer Product Number
L2C5-27901204F1300
Description
LED COB LUXEON WM WHT RECT 2700K
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CoB Core Range White, Warm Rectangle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Lumileds
Voltage - Forward (Vf) (Typ)
34.7V
Series
Lumens/Watt @ Current - Test
128 lm/W
Packaging
Tube
Current - Max
900mA
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
24.00mm L x 20.00mm W
CCT (K)
2700K 3-Step MacAdam Ellipse
Height
1.50mm
Configuration
Rectangle
Light Emitting Surface (LES)
13.00mm Dia
Luminous Flux @ Current/Temperature
2003lm (Typ)
Lens Type
Flat
Current - Test
450mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L2C5-30901204F1300Lumileds01416-L2C5-30901204F1300-ND16,54473 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tube
QuantityUnit PriceExt Price
30016,54473 zł4 963,42 zł
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,54473 zł
Unit Price with VAT:20,35002 zł