L2C4-50903S01F0400 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 7,40114 zł
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 7,71247 zł
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 5,84616 zł
Datasheet
Image for L2C4-50903S01F0400 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L2C4-50903S01F0400

DigiKey Part Number
1416-L2C4-50903S01F0400-ND
Manufacturer
Manufacturer Product Number
L2C4-50903S01F0400
Description
LED COB CL WHT SQUARE 5000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CX Plus CoB - High Density White, Cool Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Lumileds
Voltage - Forward (Vf) (Typ)
37.5V
Series
Lumens/Watt @ Current - Test
107 lm/W
Packaging
Tray
Current - Max
350mA
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Cool
Size / Dimension
13.35mm L x 13.35mm W
CCT (K)
5000K 3-Step MacAdam Ellipse
Height
1.50mm
Configuration
Square
Light Emitting Surface (LES)
4.50mm Dia
Luminous Flux @ Current/Temperature
700lm (Typ)
Lens Type
Flat
Current - Test
175mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L2C4-50902S01F0400Lumileds01416-L2C4-50902S01F0400-ND7,40114 złParametric Equivalent
L2C4-50902S01FH600Lumileds01416-L2C4-50902S01FH600-ND7,71247 złParametric Equivalent
L2C4-50903S01FH600Lumileds01416-L2C4-50903S01FH600-ND5,84616 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tray
QuantityUnit PriceExt Price
1 0805,59786 zł6 045,69 zł
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,59786 zł
Unit Price with VAT:6,88537 zł