
L170-2280701200000 | |
|---|---|
DigiKey Part Number | 1416-L170-2280701200000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L170-2280701200000 |
Description | LED LUXEON WARM WHT 2200K 2828 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 7070 White, Warm 2200K 11.8V 700mA 120° 2828 (7070 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 1.2A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2828 (7070 Metric) |
Color | Supplier Device Package 2828 |
CCT (K) 2200K | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Flux @ 25°C, Current - Test 1139lm (Typ) | Height - Seated (Max) 0.030" (0.75mm) |
Current - Test 700mA | Thermal Resistance of Package 1.2°C/W |
Voltage - Forward (Vf) (Typ) 11.8V | Base Product Number |
Lumens/Watt @ Current - Test 138 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,37797 zł | 21 889,85 zł |
| Unit Price without VAT: | 4,37797 zł |
|---|---|
| Unit Price with VAT: | 5,38490 zł |

