L130-5770003000X22 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 0,16202 zł
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 0,16479 zł
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 0,16866 zł
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 0,17198 zł
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 0,15760 zł
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 0,16700 zł
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 0,17142 zł
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 0,17474 zł
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 0,16092 zł
Datasheet
Image for L130-5770003000X22 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L130-5770003000X22

DigiKey Part Number
1416-L130-5770003000X22TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L130-5770003000X22
Description
LED LUXEON COOL WHITE 5700K 1212
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 3030 2D Line White, Cool 5700K 6V 120mA 116° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
70
Mfr
Current - Max
240mA
Series
Viewing Angle
116°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1212 (3030 Metric)
Color
Supplier Device Package
1212
CCT (K)
5700K
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Flux @ 25°C, Current - Test
132lm (Typ)
Height - Seated (Max)
0.030" (0.76mm)
Current - Test
120mA
Thermal Resistance of Package
12°C/W
Voltage - Forward (Vf) (Typ)
6V
Base Product Number
Lumens/Watt @ Current - Test
183 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L130-5770003000W22Lumileds01416-L130-5770003000W22TR-ND0,16202 złParametric Equivalent
L130-5770003000W23Lumileds01416-L130-5770003000W23TR-ND0,16479 złParametric Equivalent
L130-5770003000W24Lumileds01416-L130-5770003000W24TR-ND0,16866 złParametric Equivalent
L130-5770003000W25Lumileds01416-L130-5770003000W25TR-ND0,17198 złParametric Equivalent
L130-5770003000W26Lumileds01416-L130-5770003000W26TR-ND0,15760 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
100 0000,16424 zł16 424,00 zł
Unit Price without VAT:0,16424 zł
Unit Price with VAT:0,20202 zł