Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

L130-3570HA30000C1 | |
|---|---|
DigiKey Part Number | 1416-L130-3570HA30000C1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L130-3570HA30000C1 |
Description | LED LUXEON WARM WHT 3500K 1212 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON SunPlus 3030 White, Warm 3500K 2.7V 65mA 110° 1212 (3030 Metric) |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 480mA |
Series | Viewing Angle 110° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package 1212 |
CCT (K) 3500K | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Flux @ 25°C, Current - Test 38lm (Typ) | Height - Seated (Max) 0.030" (0.76mm) |
Current - Test 65mA | Thermal Resistance of Package 10°C/W |
Voltage - Forward (Vf) (Typ) 2.7V | Base Product Number |
Lumens/Watt @ Current - Test 216 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L130-3570HA30000B1 | Lumileds | 0 | 1416-L130-3570HA30000B1TR-ND | 0,22150 zł | Parametric Equivalent |
| L130-3570HA30000B4 | Lumileds | 0 | 1416-L130-3570HA30000B4TR-ND | 0,23593 zł | Parametric Equivalent |
| L130-3570HA30000B5 | Lumileds | 0 | 1416-L130-3570HA30000B5TR-ND | 0,25183 zł | Parametric Equivalent |
| L130-3570HA30000B7 | Lumileds | 0 | 1416-L130-3570HA30000B7TR-ND | 0,26205 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 000 | 0,23391 zł | 23 391,00 zł |
| Unit Price without VAT: | 0,23391 zł |
|---|---|
| Unit Price with VAT: | 0,28771 zł |

