Image for L150-27705024000H0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L150-27705024000H0

DigiKey Part Number
1416-L150-27705024000H0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L150-27705024000H0
Description
LED LUXEON WARM WHT 2700K 2020
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 5050 White, Warm 2700K 24.2V 160mA 116° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
70
Mfr
Current - Max
240mA
Series
Viewing Angle
116°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2020 (5050 Metric)
Color
Supplier Device Package
2020
CCT (K)
2700K
Size / Dimension
0.197" L x 0.204" W (5.00mm x 5.18mm)
Flux @ 25°C, Current - Test
650lm (Typ)
Height - Seated (Max)
0.031" (0.80mm)
Current - Test
160mA
Thermal Resistance of Package
2.2°C/W
Voltage - Forward (Vf) (Typ)
24.2V
Base Product Number
Lumens/Watt @ Current - Test
168 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0001,72033 zł34 406,60 zł
Unit Price without VAT:1,72033 zł
Unit Price with VAT:2,11601 zł