L128-5090EC3500004 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 0,17672 zł
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 0,18406 zł
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 0,18825 zł
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 0,19504 zł
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 0,18144 zł
Datasheet
LED Lighting LUXEON 2835 Architectural White, Cool 5000K 8.9V 60mA 120° 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L128-5090EC3500004

DigiKey Part Number
1416-L128-5090EC3500004TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L128-5090EC3500004
Description
LED LUXEON COOL WHITE 5000K 1411
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 2835 Architectural White, Cool 5000K 8.9V 60mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
90
Mfr
Current - Max
150mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1411 (3528 Metric)
Color
Supplier Device Package
1411
CCT (K)
5000K
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Flux @ 25°C, Current - Test
76lm (Typ)
Height - Seated (Max)
0.030" (0.75mm)
Current - Test
60mA
Thermal Resistance of Package
15°C/W
Voltage - Forward (Vf) (Typ)
8.9V
Base Product Number
Lumens/Watt @ Current - Test
142 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L128-5090EC3500001Lumileds01416-L128-5090EC3500001TR-ND0,17672 złParametric Equivalent
L128-5090EC3500002Lumileds01416-L128-5090EC3500002TR-ND0,18406 złParametric Equivalent
L128-5090EC3500003Lumileds01416-L128-5090EC3500003TR-ND0,18825 złParametric Equivalent
L128-5090EC3500005Lumileds01416-L128-5090EC3500005TR-ND0,19504 złParametric Equivalent
L128-5090EC3500006Lumileds01416-L128-5090EC3500006TR-ND0,18144 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
40 0000,19191 zł7 676,40 zł
Unit Price without VAT:0,19191 zł
Unit Price with VAT:0,23605 zł