L128-3080EB3500006 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 0,11313 zł
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 0,11585 zł
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 0,11749 zł
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 0,12020 zł
Datasheet
LED Lighting LUXEON 2835 Architectural White, Warm 3000K 6.1V 60mA 120° 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L128-3080EB3500006

DigiKey Part Number
1416-L128-3080EB3500006TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L128-3080EB3500006
Description
LED LUXEON WARM WHT 3000K 1411
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 2835 Architectural White, Warm 3000K 6.1V 60mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
150mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1411 (3528 Metric)
Color
Supplier Device Package
1411
CCT (K)
3000K
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Flux @ 25°C, Current - Test
55lm (Typ)
Height - Seated (Max)
0.030" (0.75mm)
Current - Test
60mA
Thermal Resistance of Package
20°C/W
Voltage - Forward (Vf) (Typ)
6.1V
Base Product Number
Lumens/Watt @ Current - Test
148 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L128-3080EB3500002Lumileds01416-L128-3080EB3500002TR-ND0,11313 złParametric Equivalent
L128-3080EB3500003Lumileds01416-L128-3080EB3500003TR-ND0,11585 złParametric Equivalent
L128-3080EB3500004Lumileds01416-L128-3080EB3500004TR-ND0,11749 złParametric Equivalent
L128-3080EB3500005Lumileds01416-L128-3080EB3500005TR-ND0,12020 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
40 0000,11204 zł4 481,60 zł
Unit Price without VAT:0,11204 zł
Unit Price with VAT:0,13781 zł