L128-2790CB3500002 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 0,20441 zł
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 0,21788 zł
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 0,22202 zł
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 0,22666 zł
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 0,21012 zł
Datasheet
LED Lighting LUXEON 2835 Architectural White, Warm 2700K 6V 120mA 120° 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L128-2790CB3500002

DigiKey Part Number
1416-L128-2790CB3500002TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L128-2790CB3500002
Description
LED LUXEON WARM WHT 2700K 1411
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 2835 Architectural White, Warm 2700K 6V 120mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
90
Mfr
Current - Max
240mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1411 (3528 Metric)
Color
Supplier Device Package
1411
CCT (K)
2700K
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Flux @ 25°C, Current - Test
96lm (Typ)
Height - Seated (Max)
0.030" (0.75mm)
Current - Test
120mA
Thermal Resistance of Package
11°C/W
Voltage - Forward (Vf) (Typ)
6V
Base Product Number
Lumens/Watt @ Current - Test
134 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L128-2790CB3500001Lumileds01416-L128-2790CB3500001TR-ND0,20441 złParametric Equivalent
L128-2790CB3500003Lumileds01416-L128-2790CB3500003TR-ND0,21788 złParametric Equivalent
L128-2790CB3500004Lumileds01416-L128-2790CB3500004TR-ND0,22202 złParametric Equivalent
L128-2790CB3500005Lumileds01416-L128-2790CB3500005TR-ND0,22666 złParametric Equivalent
L128-2790CB3500006Lumileds01416-L128-2790CB3500006TR-ND0,21012 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
40 0000,21323 zł8 529,20 zł
Unit Price without VAT:0,21323 zł
Unit Price with VAT:0,26227 zł