Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SSL-LX3044YC | |
|---|---|
DigiKey Part Number | 67-1077-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LX3044YC |
Description | LED YELLOW CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Lens Size 3mm, T-1 |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 30° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 585nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 4.60mm |
Lens Style Round with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 151031YS06000 | Würth Elektronik | 0 | 732-5010-ND | 0,65000 zł | Similar |
| HLMP-Y901-J0000 | Broadcom Limited | 33 559 | 516-HLMP-Y901-J0000-ND | 1,65000 zł | Similar |
| LTL-4256N | LITEON | 5 408 | 160-1147-ND | 0,72000 zł | Similar |
| LTL1CHKFKNN | LITEON | 9 975 | 160-1944-ND | 0,79000 zł | Similar |
| LTL1CHKSKNN | LITEON | 10 744 | 160-1662-ND | 0,79000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 zł | 1,18 zł |
| 10 | 0,80800 zł | 8,08 zł |
| 100 | 0,57090 zł | 57,09 zł |
| 500 | 0,46272 zł | 231,36 zł |
| 1 000 | 0,42698 zł | 426,98 zł |
| 2 000 | 0,39652 zł | 793,04 zł |
| 5 000 | 0,36310 zł | 1 815,50 zł |
| 10 000 | 0,34223 zł | 3 422,30 zł |
| 25 000 | 0,31941 zł | 7 985,25 zł |
| Unit Price without VAT: | 1,18000 zł |
|---|---|
| Unit Price with VAT: | 1,45140 zł |









