
SSB-LX02YC | |
|---|---|
DigiKey Part Number | 67-1325-ND |
Manufacturer | |
Manufacturer Product Number | SSB-LX02YC |
Description | LED CBI 1X2 YELLOW RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 1 High x 2 Wide Yellow (x 2) 4.5V 30mA Rectangle with Flat Top Through Hole, Right Angle |
Category | Configuration 1 High x 2 Wide |
Manufacturer Lumex Opto/Components Inc. | Current 30mA |
Packaging Bulk | Millicandela Rating 10mcd |
Part Status Obsolete | Lens Style Rectangle with Flat Top |
Color Yellow (x 2) | Voltage Rating 4.5V |
Wavelength - Peak 585nm | Mounting Type Through Hole, Right Angle |

