



SML-LXR851SRC-TR | |
|---|---|
DigiKey Part Number | 67-SML-LXR851SRC-TR-ND - Tape & Reel (TR) 67-SML-LXR851SRC-TRCT-ND - Cut Tape (CT) 67-SML-LXR851SRC-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LXR851SRC-TR |
Description | LED RED CLEAR SMD R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.7V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.7V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 160° |
Part Status Active | Mounting Type |
Color | Wavelength - Peak 660nm |
Configuration Standard | Package / Case 2-SMD, No Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.00mm L x 2.00mm W |
Millicandela Rating | Height (Max) 1.00mm |
Lens Style Rectangle with Domed Top | Base Product Number |
Lens Size 2.00mm x 1.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 zł | 1,47 zł |
| 10 | 1,01600 zł | 10,16 zł |
| 100 | 0,72350 zł | 72,35 zł |
| 500 | 0,59076 zł | 295,38 zł |
| 1 000 | 0,54691 zł | 546,91 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,49004 zł | 980,08 zł |
| 4 000 | 0,45956 zł | 1 838,24 zł |
| 6 000 | 0,44391 zł | 2 663,46 zł |
| 10 000 | 0,42623 zł | 4 262,30 zł |
| 14 000 | 0,41570 zł | 5 819,80 zł |
| 20 000 | 0,40544 zł | 8 108,80 zł |
| Unit Price without VAT: | 1,47000 zł |
|---|---|
| Unit Price with VAT: | 1,80810 zł |

