


SML-LXL1209SIC-TR | |
|---|---|
DigiKey Part Number | 67-2020-2-ND - Tape & Reel (TR) 67-2020-1-ND - Cut Tape (CT) 67-2020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LXL1209SIC-TR |
Description | LED RED CLEAR 1209 SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V 1209 (3224 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-LXL1209SIC-TR Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 20° |
Part Status Active | Mounting Type |
Color | Wavelength - Peak 632nm |
Configuration Standard | Package / Case 1209 (3224 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.40mm W |
Millicandela Rating | Height (Max) 2.70mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 1.80mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 zł | 1,54 zł |
| 10 | 1,06300 zł | 10,63 zł |
| 100 | 0,75660 zł | 75,66 zł |
| 500 | 0,61862 zł | 309,31 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,57309 zł | 573,09 zł |
| 2 000 | 0,53437 zł | 1 068,74 zł |
| 3 000 | 0,51447 zł | 1 543,41 zł |
| 5 000 | 0,49195 zł | 2 459,75 zł |
| 7 000 | 0,47854 zł | 3 349,78 zł |
| 10 000 | 0,46546 zł | 4 654,60 zł |
| Unit Price without VAT: | 1,54000 zł |
|---|---|
| Unit Price with VAT: | 1,89420 zł |


