
900016100 | |
|---|---|
DigiKey Part Number | 1794-1308-ND |
Manufacturer | |
Manufacturer Product Number | 900016100 |
Description | 0985 856 500/6M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 19.69' (6.00m) Shielded |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Lumberg Automation | Length 19.69' (6.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Teal |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e, Industrial Environments - IP20 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,38000 zł | 309,38 zł |
| 10 | 262,97200 zł | 2 629,72 zł |
| 25 | 246,52120 zł | 6 163,03 zł |
| 50 | 234,76800 zł | 11 738,40 zł |
| 100 | 223,57790 zł | 22 357,79 zł |
| Unit Price without VAT: | 309,38000 zł |
|---|---|
| Unit Price with VAT: | 380,53740 zł |

