


C0603C471K5RAC7411 | |
|---|---|
DigiKey Part Number | 399-C0603C471K5RAC7411TR-ND - Tape & Reel (TR) 399-C0603C471K5RAC7411CT-ND - Cut Tape (CT) 399-C0603C471K5RAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C471K5RAC7411 |
Description | CAP CER 470PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C471K5RAC7411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,20200 zł | 2,02 zł |
| 50 | 0,13860 zł | 6,93 zł |
| 100 | 0,11960 zł | 11,96 zł |
| 500 | 0,08782 zł | 43,91 zł |
| 1 000 | 0,07803 zł | 78,03 zł |
| 2 500 | 0,06773 zł | 169,32 zł |
| 5 000 | 0,06153 zł | 307,65 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,05389 zł | 808,35 zł |
| 30 000 | 0,05015 zł | 1 504,50 zł |
| 45 000 | 0,04828 zł | 2 172,60 zł |
| 75 000 | 0,04621 zł | 3 465,75 zł |
| 105 000 | 0,04500 zł | 4 725,00 zł |
| 150 000 | 0,04384 zł | 6 576,00 zł |
| 180 000 | 0,04328 zł | 7 790,40 zł |
| 360 000 | 0,04143 zł | 14 914,80 zł |
| 375 000 | 0,04133 zł | 15 498,75 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |

