
C0805X104K1RAC3123 | |
|---|---|
DigiKey Part Number | 399-C0805X104K1RAC3123TR-ND - Tape & Reel (TR) 399-C0805X104K1RAC3123CT-ND - Cut Tape (CT) 399-C0805X104K1RAC3123DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X104K1RAC3123 |
Description | CAP CER 0.1UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X104K1RAC3123 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 zł | 1,50 zł |
| 10 | 0,91300 zł | 9,13 zł |
| 50 | 0,67580 zł | 33,79 zł |
| 100 | 0,60350 zł | 60,35 zł |
| 500 | 0,48122 zł | 240,61 zł |
| 1 000 | 0,44355 zł | 443,55 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,40379 zł | 1 009,47 zł |
| 5 000 | 0,37984 zł | 1 899,20 zł |
| 7 500 | 0,36784 zł | 2 758,80 zł |
| 12 500 | 0,35455 zł | 4 431,88 zł |
| 17 500 | 0,34678 zł | 6 068,65 zł |
| 25 000 | 0,33930 zł | 8 482,50 zł |
| 30 000 | 0,33576 zł | 10 072,80 zł |
| 60 000 | 0,32383 zł | 19 429,80 zł |
| 62 500 | 0,32320 zł | 20 200,00 zł |
| Unit Price without VAT: | 1,50000 zł |
|---|---|
| Unit Price with VAT: | 1,84500 zł |

