
V26MLA1210NT | |
|---|---|
DigiKey Part Number | 18-V26MLA1210NTTR-ND - Tape & Reel (TR) 18-V26MLA1210NTCT-ND - Cut Tape (CT) 18-V26MLA1210NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V26MLA1210NT |
Description | VARISTOR 34V 300A 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 34 V 300 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 38.5 V |
Manufacturer Littelfuse Inc. | Current - Surge 300 A |
Series | Energy 1.2J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1250 pF @ 1 MHz |
Maximum AC Volts 20 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 26 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 29.5 V | Package / Case 1210 (3225 Metric) |
Varistor Voltage (Typ) 34 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 zł | 5,21 zł |
| 10 | 3,79500 zł | 37,95 zł |
| 25 | 3,43840 zł | 85,96 zł |
| 100 | 3,04820 zł | 304,82 zł |
| 250 | 2,86172 zł | 715,43 zł |
| 500 | 2,74940 zł | 1 374,70 zł |
| 1 000 | 2,65694 zł | 2 656,94 zł |
| 2 500 | 2,63488 zł | 6 587,20 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 2,15269 zł | 17 221,52 zł |
| Unit Price without VAT: | 5,21000 zł |
|---|---|
| Unit Price with VAT: | 6,40830 zł |

