V250LU20APX2855 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 1,87000 zł
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,99482 zł
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2 099
Unit Price: 2,05000 zł
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2 473
Unit Price: 1,87000 zł
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,99481 zł

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 1,09381 zł
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 4 245
Unit Price: 2,19000 zł
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 1,09380 zł
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2 499
Unit Price: 2,19000 zł
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 1,13251 zł
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V250LU20APX2855

DigiKey Part Number
V250LU20APX2855-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V250LU20APX2855
Description
VARISTOR 390V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
390 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
429 V
Manufacturer
Littelfuse Inc.
Current - Surge
4.5 kA
Series
Energy
72J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
500 pF @ 1 MHz
Maximum AC Volts
250 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
330 V
Mounting Type
Through Hole
Varistor Voltage (Min)
351 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
390 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V250LA20APLittelfuse Inc.0F3020-ND1,87000 złParametric Equivalent
V250LA20APX10Littelfuse Inc.0V250LA20APX10-ND0,99482 złParametric Equivalent
V250LA20APX2855Littelfuse Inc.2 099V250LA20APX2855-ND2,05000 złParametric Equivalent
V250LC20APLittelfuse Inc.2 473F5383-ND1,87000 złParametric Equivalent
V250LC20APX10Littelfuse Inc.0V250LC20APX10-ND0,99481 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5001,24421 zł4 354,74 zł
Unit Price without VAT:1,24421 zł
Unit Price with VAT:1,53038 zł