Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




V22ZT05PX2855 | |
|---|---|
DigiKey Part Number | V22ZT05PX2855-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V22ZT05PX2855 |
Description | VARISTOR 22V 100A DISC 5MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 V 100 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 24.2 V |
Manufacturer Littelfuse Inc. | Current - Surge 100 A |
Series | Energy 0.2J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1220 pF @ 1 MHz |
Maximum AC Volts 14 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 18 V | Mounting Type Through Hole |
Varistor Voltage (Min) 19.8 V | Package / Case Disc 5mm |
Varistor Voltage (Typ) 22 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V22ZA05P | Littelfuse Inc. | 2 473 | F3047-ND | 1,22000 zł | Parametric Equivalent |
| V22ZA05PX2855 | Littelfuse Inc. | 0 | V22ZA05PX2855-ND | 0,66856 zł | Parametric Equivalent |
| V22ZC05P | Littelfuse Inc. | 0 | V22ZC05P-ND | 0,60607 zł | Parametric Equivalent |
| V22ZC05PX2855 | Littelfuse Inc. | 0 | V22ZC05PX2855-ND | 0,66856 zł | Parametric Equivalent |
| V22ZS05P | Littelfuse Inc. | 0 | V22ZS05P-ND | 0,60607 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,66856 zł | 6 685,60 zł |
| Unit Price without VAT: | 0,66856 zł |
|---|---|
| Unit Price with VAT: | 0,82233 zł |






