Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




V22ZA3PX1347 | |
|---|---|
DigiKey Part Number | V22ZA3PX1347-ND |
Manufacturer | |
Manufacturer Product Number | V22ZA3PX1347 |
Description | VARISTOR 22V 1KA DISC 14MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 24.2 V |
Manufacturer Littelfuse Inc. | Current - Surge 1 kA |
Series | Energy 4J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 14730 pF @ 1 MHz |
Maximum AC Volts 14 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 18 V | Mounting Type Through Hole |
Varistor Voltage (Min) 19.8 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 22 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V22ZA3P | Littelfuse Inc. | 27 | F3067-ND | 2,51000 zł | Parametric Equivalent |
| V22ZA3PX2855 | Littelfuse Inc. | 0 | V22ZA3PX2855-ND | 1,20330 zł | Parametric Equivalent |
| V22ZC3P | Littelfuse Inc. | 0 | V22ZC3P-ND | 1,40513 zł | Parametric Equivalent |
| V22ZC3PX1347 | Littelfuse Inc. | 0 | V22ZC3PX1347-ND | 1,54282 zł | Parametric Equivalent |
| V22ZC3PX2855 | Littelfuse Inc. | 0 | V22ZC3PX2855-ND | 1,54282 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 1,20329 zł | 10 829,61 zł |
| Unit Price without VAT: | 1,20329 zł |
|---|---|
| Unit Price with VAT: | 1,48005 zł |









