240 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
240 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Building Automation – Protect/Sense/Control

V150LA10APX10

DigiKey Part Number
V150LA10APX10-ND
Manufacturer
Manufacturer Product Number
V150LA10APX10
Description
VARISTOR 240V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
240 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
150 V
Maximum DC Volts
200 V
Varistor Voltage (Min)
216 V
Varistor Voltage (Typ)
240 V
Varistor Voltage (Max)
264 V
Current - Surge
4.5 kA
Energy
45J
Number of Circuits
1
Capacitance @ Frequency
800 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 100
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
11,87000 zł1,87 zł
101,31800 zł13,18 zł
251,17920 zł29,48 zł
1001,02800 zł102,80 zł
2500,95560 zł238,90 zł
7000,89376 zł625,63 zł
1 4000,86110 zł1 205,54 zł
2 8000,83422 zł2 335,82 zł
5 6000,81209 zł4 547,70 zł
Manufacturers Standard Package
Unit Price without VAT:1,87000 zł
Unit Price with VAT:2,30010 zł