


V130SM10 | |
|---|---|
DigiKey Part Number | 18-V130SM10TR-ND - Tape & Reel (TR) 18-V130SM10CT-ND - Cut Tape (CT) 18-V130SM10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V130SM10 |
Description | VARISTOR 205V 5KA 2SMD JLEAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 205 V 5 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 225.5 V |
Manufacturer Littelfuse Inc. | Current - Surge 5 kA |
Series | Energy 48J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 600 pF @ 1 kHz |
Maximum AC Volts 130 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 170 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 184.5 V | Package / Case 2-SMD, J-Lead |
Varistor Voltage (Typ) 205 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,26000 zł | 8,26 zł |
| 10 | 6,11200 zł | 61,12 zł |
| 25 | 5,57440 zł | 139,36 zł |
| 100 | 4,98370 zł | 498,37 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,95120 zł | 1 185,36 zł |
| 600 | 3,81408 zł | 2 288,45 zł |
| 900 | 3,74540 zł | 3 370,86 zł |
| 1 500 | 3,66929 zł | 5 503,94 zł |
| 2 100 | 3,62481 zł | 7 612,10 zł |
| 3 000 | 3,61639 zł | 10 849,17 zł |
| Unit Price without VAT: | 8,26000 zł |
|---|---|
| Unit Price with VAT: | 10,15980 zł |

