
0700500.Z | |
|---|---|
DigiKey Part Number | 5666-0700500.Z-ND |
Manufacturer | |
Manufacturer Product Number | 0700500.Z |
Description | FUSE CLIP CARTRIDGE CHASSIS MNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | Fuse Size 0.813" Dia (20.65mm) |
Mfr | For Use With/Related Products 13/16" Dia Fuses |
Packaging Bulk | Fuse Type Cartridge |
Part Status Active | Fuseholder Type Clip |
Mounting Type | Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,21000 zł | 111,21 zł |
| Unit Price without VAT: | 111,21000 zł |
|---|---|
| Unit Price with VAT: | 136,78830 zł |

