V130LA1PX2855 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 916
Unit Price: 1,22000 zł
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,60607 zł
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,66856 zł
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,60607 zł
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,66856 zł
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,60607 zł
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,66856 zł
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,60607 zł
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,66856 zł
Datasheet
220 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Building Automation – Protect/Sense/Control

V130LA1PX2855

DigiKey Part Number
V130LA1PX2855-ND
Manufacturer
Manufacturer Product Number
V130LA1PX2855
Description
VARISTOR 220V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
242 V
Manufacturer
Littelfuse Inc.
Current - Surge
1.2 kA
Series
Energy
11J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
180 pF @ 1 MHz
Maximum AC Volts
130 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
175 V
Mounting Type
Through Hole
Varistor Voltage (Min)
198 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
220 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V130LA1PLittelfuse Inc.916F3001-ND1,22000 złParametric Equivalent
V130LC1PLittelfuse Inc.0V130LC1P-ND0,60607 złParametric Equivalent
V130LC1PX2855Littelfuse Inc.0V130LC1PX2855-ND0,66856 złParametric Equivalent
V130LS1PLittelfuse Inc.0V130LS1P-ND0,60607 złParametric Equivalent
V130LS1PX2855Littelfuse Inc.0V130LS1PX2855-ND0,66856 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
4 5000,66856 zł3 008,52 zł
Unit Price without VAT:0,66856 zł
Unit Price with VAT:0,82233 zł