Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V10H35PL2T | |
|---|---|
DigiKey Part Number | V10H35PL2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V10H35PL2T |
Description | VARISTOR 56V 1.5KA DISC 10MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 56 V 1.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 35 V | |
Maximum DC Volts | 45 V | |
Varistor Voltage (Min) | 50.4 V | |
Varistor Voltage (Typ) | 56 V | |
Varistor Voltage (Max) | 61.6 V | |
Current - Surge | 1.5 kA | |
Energy | 20J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2200 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,21653 zł | 6 082,65 zł |
| Unit Price without VAT: | 1,21653 zł |
|---|---|
| Unit Price with VAT: | 1,49633 zł |



