V10E250PL1B5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 3 459
Unit Price: 1,62000 zł
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,84606 zł
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,84606 zł
Datasheet
390 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Building Automation – Protect/Sense/Control

V10E250PL1B5

DigiKey Part Number
V10E250PL1B5-ND
Manufacturer
Manufacturer Product Number
V10E250PL1B5
Description
VARISTOR 390V 3.5KA DISC 10MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
390 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
429 V
Manufacturer
Littelfuse Inc.
Current - Surge
3.5 kA
Series
Energy
50J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
220 pF @ 1 MHz
Maximum AC Volts
250 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
320 V
Mounting Type
Through Hole
Varistor Voltage (Min)
351 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
390 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V10E250PLittelfuse Inc.3 459V10E250P-ND1,62000 złParametric Equivalent
V10E250PL1T5Littelfuse Inc.0V10E250PL1T5-ND0,84606 złParametric Equivalent
V10E250PL3A5Littelfuse Inc.0V10E250PL3A5-ND0,84606 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
5 0000,84606 zł4 230,30 zł
Unit Price without VAT:0,84606 zł
Unit Price with VAT:1,04065 zł