V1000LC160BPX10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 1 363
Unit Price: 11,06000 zł
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1 154
Unit Price: 11,06000 zł
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 148
Unit Price: 12,89000 zł
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 6,18677 zł
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 8,85272 zł
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 6,18677 zł
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 9,20828 zł
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V1000LC160BPX10

DigiKey Part Number
V1000LC160BPX10-ND
Manufacturer
Manufacturer Product Number
V1000LC160BPX10
Description
VARSTR 1.5125KV 6.5KA DISC 20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.5125 kV 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
1.6 kV
Manufacturer
Littelfuse Inc.
Current - Surge
6.5 kA
Series
Energy
360J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
250 pF @ 1 MHz
Maximum AC Volts
1 kV
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
1.2 kV
Mounting Type
Through Hole
Varistor Voltage (Min)
1.425 kV
Package / Case
Disc 20mm
Varistor Voltage (Typ)
1.5125 kV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V1000LA160BPLittelfuse Inc.1 363F3046-ND11,06000 złParametric Equivalent
V1000LA160BPX10Littelfuse Inc.1 154V1000LA160BPX10-ND11,06000 złParametric Equivalent
V1000LA160BPX1347Littelfuse Inc.148V1000LA160BPX1347-ND12,89000 złParametric Equivalent
V1000LA160BPX2855Littelfuse Inc.0V1000LA160BPX2855-ND6,18677 złParametric Equivalent
V1000LC160BPLittelfuse Inc.0V1000LC160BP-ND8,85272 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1 0007,41827 zł7 418,27 zł
Unit Price without VAT:7,41827 zł
Unit Price with VAT:9,12447 zł