



TRF250-145U | |
|---|---|
DigiKey Part Number | TRF250-145U-ND |
Manufacturer | |
Manufacturer Product Number | TRF250-145U |
Description | PTC RESET FUSE 60V 145MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V (250V Int) 145 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V (250V Int) | |
Current - Hold (Ih) (Max) | 145 mA | |
Current - Trip (It) | 290 mA | |
Current - Max | 3 A | |
Time to Trip | 4 s | |
Resistance - Initial (Ri) (Min) | 3.5 Ohms | |
Resistance - Post Trip (R1) (Max) | 14 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.236" L x 0.150" W (6.00mm x 3.80mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,27000 zł | 3,27 zł |
| 5 | 2,70000 zł | 13,50 zł |
| 10 | 2,49200 zł | 24,92 zł |
| 50 | 2,06680 zł | 103,34 zł |
| 100 | 1,90740 zł | 190,74 zł |
| 250 | 1,71440 zł | 428,60 zł |
| 500 | 1,58110 zł | 790,55 zł |
| 1 000 | 1,45754 zł | 1 457,54 zł |
| 5 000 | 1,25095 zł | 6 254,75 zł |
| Unit Price without VAT: | 3,27000 zł |
|---|---|
| Unit Price with VAT: | 4,02210 zł |

