
V14E20PL1T | |
|---|---|
DigiKey Part Number | 18-V14E20PL1TTR-ND - Tape & Reel (TR) 18-V14E20PL1TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V14E20PL1T |
Description | VARISTOR 33V 4KA DISC 14MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 V 4 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 20 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 29.7 V | |
Varistor Voltage (Typ) | 33 V | |
Varistor Voltage (Max) | 36.3 V | |
Current - Surge | 4 kA | |
Energy | 20J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 7500 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 zł | 2,73 zł |
| 10 | 1,92800 zł | 19,28 zł |
| 25 | 1,73240 zł | 43,31 zł |
| 100 | 1,51680 zł | 151,68 zł |
| 250 | 1,41348 zł | 353,37 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,14726 zł | 573,63 zł |
| 1 000 | 1,10378 zł | 1 103,78 zł |
| 1 500 | 1,08203 zł | 1 623,05 zł |
| 2 500 | 1,05789 zł | 2 644,72 zł |
| 3 500 | 1,04379 zł | 3 653,26 zł |
| 5 000 | 1,03023 zł | 5 151,15 zł |
| Unit Price without VAT: | 2,73000 zł |
|---|---|
| Unit Price with VAT: | 3,35790 zł |


