
TPSMC250CA | |
|---|---|
DigiKey Part Number | 18-TPSMC250CATR-ND - Tape & Reel (TR) 18-TPSMC250CACT-ND - Cut Tape (CT) 18-TPSMC250CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMC250CA |
Description | TVS DIODE 213.75VWM 344VC SMC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 344V Clamp 4.4A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 213.75V | |
Voltage - Breakdown (Min) | 237.5V | |
Voltage - Clamping (Max) @ Ipp | 344V | |
Current - Peak Pulse (10/1000µs) | 4.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,24000 zł | 5,24 zł |
| 10 | 3,32500 zł | 33,25 zł |
| 100 | 2,22090 zł | 222,09 zł |
| 500 | 1,74742 zł | 873,71 zł |
| 1 000 | 1,59511 zł | 1 595,11 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,41388 zł | 4 241,64 zł |
| Unit Price without VAT: | 5,24000 zł |
|---|---|
| Unit Price with VAT: | 6,44520 zł |

