250 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0437.250WRA

DigiKey Part Number
18-0437.250WRATR-ND - Tape & Reel (TR)
18-0437.250WRACT-ND - Cut Tape (CT)
18-0437.250WRADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0437.250WRA
Description
FUSE BRD MT 250MA 125VAC/VDC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
250 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.003
Approval Agency
AEC-Q200, CSA, cURus
Operating Temperature
-55°C ~ 150°C
Color
-
Size / Dimension
0.126" L x 0.063" W x 0.033" H (3.20mm x 1.60mm x 0.85mm)
DC Cold Resistance
2.29 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 544
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,31000 zł5,31 zł
54,41600 zł22,08 zł
104,07600 zł40,76 zł
503,38040 zł169,02 zł
1003,11860 zł311,86 zł
2502,80256 zł700,64 zł
5002,58394 zł1 291,97 zł
1 0002,38145 zł2 381,45 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,14775 zł6 443,25 zł
Manufacturers Standard Package
Unit Price without VAT:5,31000 zł
Unit Price with VAT:6,53130 zł