
TPSMA6L6.0A | |
|---|---|
DigiKey Part Number | F6172TR-ND - Tape & Reel (TR) F6172CT-ND - Cut Tape (CT) F6172DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMA6L6.0A |
Description | TVS DIODE 6VWM 10.3VC DO221AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount DO-221AC |
Datasheet | Datasheet |
EDA/CAD Models | TPSMA6L6.0A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 58.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 zł | 2,37 zł |
| 10 | 1,47900 zł | 14,79 zł |
| 100 | 0,95230 zł | 95,23 zł |
| 500 | 0,72492 zł | 362,46 zł |
| 1 000 | 0,65162 zł | 651,62 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,62048 zł | 1 861,44 zł |
| 6 000 | 0,58063 zł | 3 483,78 zł |
| Unit Price without VAT: | 2,37000 zł |
|---|---|
| Unit Price with VAT: | 2,91510 zł |

