
TP6KE27CA | |
|---|---|
DigiKey Part Number | F6910TR-ND - Tape & Reel (TR) F6910CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TP6KE27CA |
Description | TVS DIODE 23.1VWM 37.5V DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 16.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 23.1V | |
Voltage - Breakdown (Min) | 25.7V | |
Voltage - Clamping (Max) @ Ipp | 37.5V | |
Current - Peak Pulse (10/1000µs) | 16.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,05000 zł | 3,05 zł |
| 10 | 1,90300 zł | 19,03 zł |
| 100 | 1,22840 zł | 122,84 zł |
| 500 | 0,93770 zł | 468,85 zł |
| 1 000 | 0,84398 zł | 843,98 zł |
| 2 000 | 0,76508 zł | 1 530,16 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,58221 zł | 2 328,84 zł |
| 8 000 | 0,53566 zł | 4 285,28 zł |
| 12 000 | 0,51842 zł | 6 221,04 zł |
| Unit Price without VAT: | 3,05000 zł |
|---|---|
| Unit Price with VAT: | 3,75150 zł |

