IGBT Module Trench Field Stop Half Bridge 1200 V 750 A 2500 W Chassis Mount WB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT Module Trench Field Stop Half Bridge 1200 V 750 A 2500 W Chassis Mount WB
Building Automation – Protect/Sense/Control

MG12600WB-BR2MM

DigiKey Part Number
F7796-ND
Manufacturer
Manufacturer Product Number
MG12600WB-BR2MM
Description
IGBT MODULE 1200V 750A 2500W WB
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Half Bridge 1200 V 750 A 2500 W Chassis Mount WB
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
IGBT Type
Trench Field Stop
Configuration
Half Bridge
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
750 A
Power - Max
2500 W
Vce(on) (Max) @ Vge, Ic
2.5V @ 15V, 600A
Current - Collector Cutoff (Max)
100 µA
Input Capacitance (Cies) @ Vce
60.5 nF @ 25 V
Input
Standard
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
WB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Stock Options
Check for Additional Incoming Stock
This product is no longer manufactured. View Substitutes
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
60732,49700 zł43 949,82 zł
Unit Price without VAT:732,49700 zł
Unit Price with VAT:900,97131 zł