


TMOV20RP175E | |
|---|---|
DigiKey Part Number | F4034-ND |
Manufacturer | |
Manufacturer Product Number | TMOV20RP175E |
Description | VARISTOR 270V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 270 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
EDA/CAD Models | TMOV20RP175E Models |
Category | Current - Surge 10 kA |
Manufacturer Littelfuse Inc. | Energy 135J |
Series | Number of Circuits 1 |
Packaging Bulk | Capacitance @ Frequency 1400 pF @ 1 MHz |
Part Status Active | Operating Temperature -55°C ~ 85°C (TA) |
Maximum AC Volts 175 V | Features Thermally Protected |
Maximum DC Volts 225 V | Mounting Type Through Hole |
Varistor Voltage (Min) 243 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 270 V | Base Product Number |
Varistor Voltage (Max) 297 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 zł | 6,93 zł |
| 10 | 5,13500 zł | 51,35 zł |
| 25 | 4,68240 zł | 117,06 zł |
| 100 | 4,18440 zł | 418,44 zł |
| 400 | 3,84738 zł | 1 538,95 zł |
| 800 | 3,72200 zł | 2 977,60 zł |
| 1 200 | 3,65923 zł | 4 391,08 zł |
| 2 800 | 3,57419 zł | 10 007,73 zł |
| Unit Price without VAT: | 6,93000 zł |
|---|---|
| Unit Price with VAT: | 8,52390 zł |


