
TMOV14RP550EL2T7 | |
|---|---|
DigiKey Part Number | F9827TR-ND - Tape & Reel (TR) F9827CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TMOV14RP550EL2T7 |
Description | VARISTOR 910V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 910 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | TMOV14RP550EL2T7 Models |
Category | Varistor Voltage (Max) 1.001 kV |
Manufacturer Littelfuse Inc. | Current - Surge 6 kA |
Series | Energy 190J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 180 pF @ 1 MHz |
Maximum AC Volts 550 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 715 V | Features Thermally Protected |
Varistor Voltage (Min) 819 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 910 V | Package / Case Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 zł | 9,80 zł |
| 10 | 7,28900 zł | 72,89 zł |
| 25 | 6,66440 zł | 166,61 zł |
| 100 | 5,97510 zł | 597,51 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 4,67693 zł | 1 870,77 zł |
| 800 | 4,52961 zł | 3 623,69 zł |
| 1 200 | 4,45583 zł | 5 347,00 zł |
| 2 000 | 4,37719 zł | 8 754,38 zł |
| Unit Price without VAT: | 9,80000 zł |
|---|---|
| Unit Price with VAT: | 12,05400 zł |

