


TMOV14RP300ML2B7 | |
|---|---|
DigiKey Part Number | TMOV14RP300ML2B7-ND |
Manufacturer | |
Manufacturer Product Number | TMOV14RP300ML2B7 |
Description | VARISTOR 470V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm 3-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 6 kA | |
Energy | 125J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 400 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Features | Thermally Protected | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm 3-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,57000 zł | 6,57 zł |
| 10 | 4,83700 zł | 48,37 zł |
| 25 | 4,40800 zł | 110,20 zł |
| 100 | 3,93520 zł | 393,52 zł |
| 250 | 3,70988 zł | 927,47 zł |
| 500 | 3,57406 zł | 1 787,03 zł |
| 1 000 | 3,46229 zł | 3 462,29 zł |
| 2 500 | 3,35022 zł | 8 375,55 zł |
| Unit Price without VAT: | 6,57000 zł |
|---|---|
| Unit Price with VAT: | 8,08110 zł |

