
SZSMF4L9.0AT3G | |
|---|---|
DigiKey Part Number | 18-SZSMF4L9.0AT3GTR-ND - Tape & Reel (TR) 18-SZSMF4L9.0AT3GCT-ND - Cut Tape (CT) 18-SZSMF4L9.0AT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZSMF4L9.0AT3G |
Description | TVS DIODE 9VWM 15.4VC SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 26A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 26A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 9V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 10V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 zł | 2,87 zł |
| 10 | 1,77400 zł | 17,74 zł |
| 100 | 1,14260 zł | 114,26 zł |
| 500 | 0,86990 zł | 434,95 zł |
| 1 000 | 0,78197 zł | 781,97 zł |
| 2 000 | 0,70789 zł | 1 415,78 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,52305 zł | 2 615,25 zł |
| 10 000 | 0,48172 zł | 4 817,20 zł |
| 15 000 | 0,47129 zł | 7 069,35 zł |
| Unit Price without VAT: | 2,87000 zł |
|---|---|
| Unit Price with VAT: | 3,53010 zł |

